Part Details for AVR550U by Tripp Lite
Overview of AVR550U by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVR550U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8838
|
Newark | Ups, 120V, 300W, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):550Va/300W, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:3.2Min, Product Range:Avr Series, Length:152Mm Rohs Compliant: Na |Eaton Tripp Lite AVR550U RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.2500 / $120.5900 | Buy Now |
DISTI #
TL371-ND
|
DigiKey | UPS 550VA 300W 8OUT USB RJ/11 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23 In Stock |
|
$96.3856 / $115.9500 | Buy Now |
DISTI #
AVR550U
|
Avnet Americas | 550VA 300W UPS DESKTOP BATTERY BACK UP AVR 120V USB RJ11 - Bulk (Alt: AVR550U) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
541-AVR550U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 550VA Low Profile 120V 8 Outlet RoHS: Compliant | 0 |
|
$96.3800 / $115.9500 | Order Now |
DISTI #
70101479
|
RS | UPS System, 550 VA Ultra-Compact Line-Interactive, 120 VAC Out, 6 Outlets | Tripp Lite AVR550U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$104.2300 / $117.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock 7268 Factory Stock |
|
$94.6500 / $117.1300 | Buy Now |
|
NAC | 550VA 300W UPS w AVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 105 |
|
$111.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock 7268 Factory Stock |
|
$94.6500 / $117.1300 | Buy Now |
|
Neutron USA | Tripp Lite AVR 550VA Mini-Desktop UPS | 50 |
|
$92.9900 | Buy Now |