Part Details for AVR32DB48-E/6LX by Microchip Technology Inc
Results Overview of AVR32DB48-E/6LX by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR32DB48-E/6LX Information
AVR32DB48-E/6LX by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AVR32DB48-E/6LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6076
|
Newark | Mcu, 8Bit, 24Mhz, Vqfn-48, Product Range:Avr-Db Family Avr32Db Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 427 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
150-AVR32DB48-E/6LX-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
347 In Stock |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
AVR32DB48-E/6LX
|
Avnet Americas | 8 Bit MCU, AVR-DB Family AVR32DB Series Microcontrollers, AVR, 24 MHz, 32 KB, 48 Pins, VQFN - Rail/T... more RoHS: Not Compliant Min Qty: 427 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6060 / $1.6606 | Buy Now |
DISTI #
579-AVR32DB48-E/6LX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2x... more RoHS: Compliant | 726 |
|
$1.5900 / $1.9200 | Buy Now |
DISTI #
AVR32DB48-E/6LX
|
Microchip Technology Inc | 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI, VQFN, Projected EOL... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
959 Alternates Available |
|
$1.4000 / $1.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 915 Factory Stock |
|
$1.6700 / $2.4300 | Buy Now |
DISTI #
AVR32DB48-E/6LX
|
TME | IC: AVR microcontroller, VQFN48, Ext.inter: 41, Cmp: 3, AVR32, 0.4mm Min Qty: 1 | 0 |
|
$2.0700 / $2.4700 | RFQ |
|
NAC | 32KB, VQFN48, 125C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI, 48 VQFN 6x6x0.9mm T... more RoHS: Compliant Min Qty: 183 Package Multiple: 61 | 0 |
|
$1.7000 / $2.0900 | Buy Now |
DISTI #
AVR32DB48-E/6LX
|
EBV Elektronik | 8 Bit MCU AVRDB Family AVR32DB Series Microcontrollers AVR 24 MHz 32 KB 48 Pins VQFN (Alt: AVR32DB48... more RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 915 Factory Stock |
|
$1.6700 / $2.4300 | Buy Now |
Part Details for AVR32DB48-E/6LX
AVR32DB48-E/6LX CAD Models
AVR32DB48-E/6LX Part Data Attributes
|
AVR32DB48-E/6LX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DB48-E/6LX
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 41 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 48 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR32DB48-E/6LX
This table gives cross-reference parts and alternative options found for AVR32DB48-E/6LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR32DB48-E/6LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVR32DB48T-E/6LX | Microchip Technology Inc | $1.9250 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC48 | AVR32DB48-E/6LX vs AVR32DB48T-E/6LX |
AVR32DB48T-I/PT | Microchip Technology Inc | $1.8400 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP48 | AVR32DB48-E/6LX vs AVR32DB48T-I/PT |
AVR32DB48-E/PT | Microchip Technology Inc | $1.9986 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP48 | AVR32DB48-E/6LX vs AVR32DB48-E/PT |
AVR32DB48-I/PT | Microchip Technology Inc | $1.8202 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP48 | AVR32DB48-E/6LX vs AVR32DB48-I/PT |
AVR32DB48-E/6LX Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AVR32DB48-E/6LX is 32 MHz, but it can be overclocked to 40 MHz with a reduced voltage supply.
-
The clock source for the AVR32DB48-E/6LX can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source from internal RC oscillator, external crystal oscillator, or external clock source.
-
The AVR32DB48-E/6LX has 48 KB of RAM and 64 KB of Flash memory.
-
Yes, the AVR32DB48-E/6LX has built-in USB 2.0 Full-Speed Device and Host/On-The-Go (OTG) support.
-
The AVR32DB48-E/6LX has several low-power modes, including Idle, Sleep, and Power-Down modes. These modes can be implemented using the Power Management Controller (PMC) registers and interrupts.