Part Details for AVR32DB32-I/RXB by Microchip Technology Inc
Results Overview of AVR32DB32-I/RXB by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR32DB32-I/RXB Information
AVR32DB32-I/RXB by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AVR32DB32-I/RXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1405
|
Newark | Mcu, 8Bit, 24Mhz, Vqfn-32 Rohs Compliant: Yes |Microchip AVR32DB32-I/RXB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 883 |
|
$1.4600 / $1.6500 | Buy Now |
DISTI #
150-AVR32DB32-I/RXB-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
60 In Stock |
|
$1.3100 / $1.5700 | Buy Now |
DISTI #
AVR32DB32-I/RXB
|
Avnet Americas | 8 Bit MCU, AVR-DB Family AVR32DB Series Microcontrollers, AVR, 24 MHz, 32 KB, 32 Pins, VQFN - Trays ... more RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.3108 / $1.3553 | Buy Now |
DISTI #
579-AVR32DB32-I/RXB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2x... more RoHS: Compliant | 776 |
|
$1.3100 / $1.5700 | Buy Now |
DISTI #
AVR32DB32-I/RXB
|
Microchip Technology Inc | 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI, VQFN, Projected EOL... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
2940 Alternates Available |
|
$1.1400 / $1.5700 | Buy Now |
|
Future Electronics | AVR-DB Series 32 kB Flash 4 kB SRAM 24 MHz 8-Bit Microcontroller - VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray |
150 Tray |
|
$1.2100 / $1.2900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit Core - 24MHz - 25 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPRO... more RoHS: Compliant |
527 In Stock 2940 Factory Stock |
|
$1.3700 / $2.0900 | Buy Now |
DISTI #
62406507
|
Verical | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2213 | Americas - 520 |
|
$1.8182 / $2.6692 | Buy Now |
DISTI #
87338580
|
Verical | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 489 |
|
$2.3030 | Buy Now |
|
Future Electronics | AVR-DB Series 32 kB Flash 4 kB SRAM 24 MHz 8-Bit Microcontroller - VQFN-32 Min Qty: 1 Package Multiple: 1 |
150 null |
|
$1.2100 / $1.2900 | Buy Now |
Part Details for AVR32DB32-I/RXB
AVR32DB32-I/RXB CAD Models
AVR32DB32-I/RXB Part Data Attributes
|
AVR32DB32-I/RXB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DB32-I/RXB
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 26 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR32DB32-I/RXB
This table gives cross-reference parts and alternative options found for AVR32DB32-I/RXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR32DB32-I/RXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVR32DB32T-E/RXB | Microchip Technology Inc | $1.7250 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC32 | AVR32DB32-I/RXB vs AVR32DB32T-E/RXB |
AVR32DB32-E/RXB | Microchip Technology Inc | $1.6759 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC32 | AVR32DB32-I/RXB vs AVR32DB32-E/RXB |
AVR32DB32T-E/PT | Microchip Technology Inc | $1.6850 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP32 | AVR32DB32-I/RXB vs AVR32DB32T-E/PT |
AVR32DB32-I/RXB Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AVR32DB32-I/RXB is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
-
The clock source for the AVR32DB32-I/RXB can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source from internal RC oscillator, external crystal oscillator, or external clock source.
-
The AVR32DB32-I/RXB has 32 KB of RAM and 128 KB of Flash memory.
-
Yes, the AVR32DB32-I/RXB has built-in debugging capabilities through the On-Chip Debug (OCD) system, which allows for real-time debugging and tracing of the device.
-
Yes, the AVR32DB32-I/RXB has several power-saving features, including sleep modes, power gating, and dynamic voltage and frequency scaling, making it suitable for low-power applications.