-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR32DA28T-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7511
|
Newark | Mcu, 8Bit, 24Mhz, Ssop-28, Product Range:Avr Da Family Avr32Da Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
150-AVR32DA28T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2648 In Stock |
|
$1.1600 / $1.3900 | Buy Now |
DISTI #
AVR32DA28T-I/SS
|
Avnet Americas | Microcontroller 8 Bit 32KB 24MHz 1.8V to 5.5V 28-Pin SSOP T/R - Tape and Reel (Alt: AVR32DA28T-I/SS) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1573 / $1.1966 | Buy Now |
DISTI #
579-AVR32DA28T-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2x... more RoHS: Compliant | 0 |
|
$1.1600 / $1.3900 | Order Now |
DISTI #
AVR32DA28T-I/SS
|
Microchip Technology Inc | 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, SSOP, Projected EOL... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.0100 / $1.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
|
NAC | 32 KB,28-pin,85C,SSOP,Tape & Reel - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.2200 / $1.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
|
Vyrian | Peripheral ICs | 2195 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR32DA28T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DA28T-I/SS
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-02-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AVR32DA28T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR32DA28T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVR32DA28T-E/SS | Microchip Technology Inc | $1.4250 | RISC Microcontroller | AVR32DA28T-I/SS vs AVR32DA28T-E/SS |
AVR32DA28-I/SS | Microchip Technology Inc | $1.2950 | Microcontroller | AVR32DA28T-I/SS vs AVR32DA28-I/SS |
AVR32DA28-I/SP | Microchip Technology Inc | $2.3565 | Microcontroller | AVR32DA28T-I/SS vs AVR32DA28-I/SP |
AVR32DA28-I/SO | Microchip Technology Inc | $1.3039 | Microcontroller | AVR32DA28T-I/SS vs AVR32DA28-I/SO |
AVR32DA28-E/SP | Microchip Technology Inc | $2.5632 | Microcontroller | AVR32DA28T-I/SS vs AVR32DA28-E/SP |
AVR32DA28-E/SO | Microchip Technology Inc | $1.5300 | RISC Microcontroller | AVR32DA28T-I/SS vs AVR32DA28-E/SO |
The maximum clock frequency of the AVR32DA28T-I/SS is 150 MHz.
The clock source for the AVR32DA28T-I/SS can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source from internal RC oscillator, external crystal oscillator, or external clock source.
The AVR32DA28T-I/SS has 128 KB of flash memory.
Yes, the AVR32DA28T-I/SS has an External Bus Interface (EBI) that allows connection to external memory devices such as SRAM, NOR flash, and NAND flash.
The power consumption of the AVR32DA28T-I/SS depends on the operating frequency, voltage, and mode of operation. In active mode, the typical power consumption is around 150 mA at 3.3V and 150 MHz. In sleep mode, the typical power consumption is around 10 mA.