-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR32DA28T-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7510
|
Newark | Mcu, 8Bit, 24Mhz, Wsoic-28, Product Range:Avr Da Family Avr32Da Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 | Buy Now |
DISTI #
150-AVR32DA28T-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1605 In Stock |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
AVR32DA28T-I/SO
|
Avnet Americas | Microcontroller 8 Bit 32KB 24MHz 1.8V to 5.5V 28-Pin SOIC T/R - Tape and Reel (Alt: AVR32DA28T-I/SO) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.1927 / $1.2332 | Buy Now |
DISTI #
579-AVR32DA28T-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2x... more RoHS: Compliant | 4368 |
|
$1.1700 / $1.4300 | Buy Now |
DISTI #
AVR32DA28T-I/SO
|
Microchip Technology Inc | 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, SOIC, Projected EOL... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit Core - 24MHz - 23 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPRO... more RoHS: Compliant | 0 |
|
$1.1300 / $2.3700 | Buy Now |
|
NAC | 32 KB,28-pin,85C,SOIC,Tape & Reel - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.2600 / $1.5500 | Buy Now |
DISTI #
AVR32DA28T-I/SO
|
Avnet Silica | Microcontroller 8 Bit 32KB 24MHz 18V to 55V 28Pin SOIC TR (Alt: AVR32DA28T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AVR32DA28T-I/SO
|
EBV Elektronik | Microcontroller 8 Bit 32KB 24MHz 18V to 55V 28Pin SOIC TR (Alt: AVR32DA28T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - AVR Processor - 8-Bit Core - 24MHz - 23 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPRO... more RoHS: Compliant | 0 |
|
$1.1300 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR32DA28T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DA28T-I/SO
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2020-02-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AVR32DA28T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR32DA28T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVR32DA28-I/SO | Microchip Technology Inc | $1.3039 | Microcontroller | AVR32DA28T-I/SO vs AVR32DA28-I/SO |
AVR32DA28-E/SO | Microchip Technology Inc | $1.5300 | RISC Microcontroller | AVR32DA28T-I/SO vs AVR32DA28-E/SO |
AVR32DA28-I/SP | Microchip Technology Inc | $2.3565 | Microcontroller | AVR32DA28T-I/SO vs AVR32DA28-I/SP |
AVR32DA28-E/SP | Microchip Technology Inc | $2.5632 | Microcontroller | AVR32DA28T-I/SO vs AVR32DA28-E/SP |
AVR32DA28-I/SS | Microchip Technology Inc | $1.2950 | Microcontroller | AVR32DA28T-I/SO vs AVR32DA28-I/SS |
AVR32DA28T-E/SS | Microchip Technology Inc | $1.4250 | RISC Microcontroller | AVR32DA28T-I/SO vs AVR32DA28T-E/SS |
The maximum clock frequency of the AVR32DA28T-I/SO is 32 MHz.
The AVR32DA28T-I/SO has 128 KB of flash memory.
No, the AVR32DA28T-I/SO is a 3.3V device and should not be operated at 5V.
Yes, the AVR32DA28T-I/SO has a built-in USB 2.0 full-speed device controller.
The AVR32DA28T-I/SO has 12 PWM channels.