Part Details for AVR32DA28-I/SS by Microchip Technology Inc
Results Overview of AVR32DA28-I/SS by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR32DA28-I/SS Information
AVR32DA28-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AVR32DA28-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1229
|
Newark | Mcu, 8 Bit, Avr, 24Mhz, Ssop-28 Rohs Compliant: Yes |Microchip AVR32DA28-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 531 |
|
$1.2400 / $1.4200 | Buy Now |
DISTI #
150-AVR32DA28-I/SS-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1128 In Stock |
|
$1.1400 / $1.3700 | Buy Now |
DISTI #
AVR32DA28-I/SS
|
Avnet Americas | Microcontroller 8 Bit 32KB 24MHz 1.8V to 5.5V 28-Pin SSOP Tube - Rail/Tube (Alt: AVR32DA28-I/SS) RoHS: Not Compliant Min Qty: 517 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1455 / $1.1844 | Buy Now |
DISTI #
579-AVR32DA28-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2x... more | 1489 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
AVR32DA28-I/SS
|
Microchip Technology Inc | 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, SSOP, Projected EOL... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
655 Alternates Available |
|
$1.0000 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit Core - 24MHz - 23 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPRO... more RoHS: Compliant | 517 Factory Stock |
|
$1.1900 / $1.7400 | Buy Now |
DISTI #
75724679
|
Verical | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube Min Qty: 22 Package Multiple: 1 Date Code: 2327 | Americas - 517 |
|
$1.3426 | Buy Now |
DISTI #
87337635
|
Verical | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube Min Qty: 40 Package Multiple: 1 | Americas - 205 |
|
$1.7780 | Buy Now |
DISTI #
AVR32DA28-I/SS
|
TME | IC: AVR microcontroller, SSOP28, 1.8÷5.5VDC, Cmp: 3, AVR32, AVR-DA Min Qty: 1 | 257 |
|
$1.4300 / $1.6700 | Buy Now |
|
NAC | 32 KB,28-pin,85C,SSOP,Tube - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 235 Package Multiple: 47 Container: Tube | 0 |
|
$1.2100 / $1.4900 | Buy Now |
Part Details for AVR32DA28-I/SS
AVR32DA28-I/SS CAD Models
AVR32DA28-I/SS Part Data Attributes
|
AVR32DA28-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DA28-I/SS
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-06-12 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR32DA28-I/SS
This table gives cross-reference parts and alternative options found for AVR32DA28-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR32DA28-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVR32DA28-E/SS | Microchip Technology Inc | $1.4000 | RISC Microcontroller | AVR32DA28-I/SS vs AVR32DA28-E/SS |
AVR32DA28-I/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AVR32DA28-I/SS is 66 MHz.
-
The clock source can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source from internal RC oscillator, external crystal oscillator, or external clock source.
-
The AVR32DA28-I/SS has 128 KB of flash memory.
-
Yes, the AVR32DA28-I/SS has an External Bus Interface (EBI) that allows connection to external memory devices such as SRAM, NOR flash, and NAND flash.
-
A bootloader can be implemented on the AVR32DA28-I/SS using the In-System Programming (ISP) feature. The ISP allows programming of the flash memory through a serial interface such as UART or SPI.