-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR32DA28-E/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6313
|
Newark | Mcu, 8Bit, 24Mhz, Spdip-28, Product Range:Avr Da Family Avr32Da Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now |
DISTI #
150-AVR32DA28-E/SP-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SPDIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
11 In Stock |
|
$2.7700 | Buy Now |
DISTI #
AVR32DA28-E/SP
|
Avnet Americas | MCU 8-Bit AVRxxDA AVR RISC 32KB Flash 1.8V to 5.5V 28-Pin SPDIP Tube - Rail/Tube (Alt: AVR32DA28-E/S... more RoHS: Not Compliant Min Qty: 270 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.2620 / $2.4180 | Buy Now |
DISTI #
579-AVR32DA28-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32 KB, 28-pin, 125C, SPDIP, Tube RoHS: Compliant | 154 |
|
$2.3100 / $2.7700 | Buy Now |
DISTI #
AVR32DA28-E/SP
|
Microchip Technology Inc | 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, SPDIP, Projected EO... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
691 Alternates Available |
|
$2.0100 / $2.7700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit Core - 24MHz - 23 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPRO... more RoHS: Compliant | 690 Factory Stock |
|
$2.4100 / $3.4800 | Buy Now |
DISTI #
AVR32DA28-E/SP
|
TME | IC: AVR microcontroller, DIP28, 1.8÷5.5VDC, Cmp: 3, AVR32, AVR-DA Min Qty: 1 | 0 |
|
$2.5500 / $3.0000 | RFQ |
|
NAC | 32 KB, 28-pin, 125C, SPDIP, Tube, 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 135 Package Multiple: 15 | 0 |
|
$2.4400 / $3.0000 | Buy Now |
|
Master Electronics | Microcontroller - AVR Processor - 8-Bit Core - 24MHz - 23 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPRO... more RoHS: Compliant | 690 Factory Stock |
|
$2.4100 / $3.4800 | Buy Now |
|
Vyrian | Peripheral ICs | 285 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR32DA28-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DA28-E/SP
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2020-06-12 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AVR32DA28-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR32DA28-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVR32DA28-I/SP | Microchip Technology Inc | $2.5720 | Microcontroller | AVR32DA28-E/SP vs AVR32DA28-I/SP |
AVR32DA28T-E/SO | Microchip Technology Inc | Check for Price | RISC Microcontroller | AVR32DA28-E/SP vs AVR32DA28T-E/SO |
AVR32DA28-E/SS | Microchip Technology Inc | $1.4000 | RISC Microcontroller | AVR32DA28-E/SP vs AVR32DA28-E/SS |
AVR32DA28T-E/SS | Microchip Technology Inc | $1.4250 | RISC Microcontroller | AVR32DA28-E/SP vs AVR32DA28T-E/SS |
AVR32DA28-I/SS | Microchip Technology Inc | $1.4453 | Microcontroller | AVR32DA28-E/SP vs AVR32DA28-I/SS |