-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR32DA28-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7506
|
Newark | Mcu, 8Bit, 24Mhz, Wsoic-28, Product Range:Avr Da Family Avr32Da Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 513 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
150-AVR32DA28-E/SO-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SOIC Min Qty: 513 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2800 | Buy Now |
DISTI #
AVR32DA28-E/SO
|
Avnet Americas | MCU 8-Bit AVR DA AVR RISC 32KB Flash 1.8V to 5.5V 28-Pin SOIC Tube - Rail/Tube (Alt: AVR32DA28-E/SO) RoHS: Not Compliant Min Qty: 459 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.2872 / $1.3309 | Buy Now |
DISTI #
579-AVR32DA28-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2x... more RoHS: Compliant | 609 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
AVR32DA28-E/SO
|
Microchip Technology Inc | 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, SOIC, Projected EOL... more RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
1242 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 27 | 0 |
|
$1.3700 / $1.3800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit Core - 24MHz - 23 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPRO... more RoHS: Compliant | 1242 Factory Stock |
|
$1.3400 / $1.9500 | Buy Now |
|
NAC | 32 KB,28-pin,125C,SOIC,Tube - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 216 Package Multiple: 27 Container: Tube | 0 |
|
$1.3600 / $1.6800 | Buy Now |
DISTI #
AVR32DA28-E/SO
|
Avnet Silica | MCU 8Bit AVR DA AVR RISC 32KB Flash 18V to 55V 28Pin SOIC Tube (Alt: AVR32DA28-E/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - AVR Processor - 8-Bit Core - 24MHz - 23 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPRO... more RoHS: Compliant | 1242 Factory Stock |
|
$1.3400 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR32DA28-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DA28-E/SO
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2020-02-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AVR32DA28-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR32DA28-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVR32DA28T-I/SO | Microchip Technology Inc | $1.4250 | RISC Microcontroller | AVR32DA28-E/SO vs AVR32DA28T-I/SO |
AVR32DA28T-I/SS | Microchip Technology Inc | $1.3900 | RISC Microcontroller | AVR32DA28-E/SO vs AVR32DA28T-I/SS |
AVR32DA28T-E/SS | Microchip Technology Inc | $1.4250 | RISC Microcontroller | AVR32DA28-E/SO vs AVR32DA28T-E/SS |
AVR32DA28-I/SP | Microchip Technology Inc | $2.5720 | Microcontroller | AVR32DA28-E/SO vs AVR32DA28-I/SP |
AVR32DA28-E/SP | Microchip Technology Inc | $2.5632 | Microcontroller | AVR32DA28-E/SO vs AVR32DA28-E/SP |