Part Details for AVR16EA32-E/RXB by Microchip Technology Inc
Overview of AVR16EA32-E/RXB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVR16EA32-E/RXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-AVR16EA32-E/RXB-ND
|
DigiKey | 16KB, RWW, 2KB RAM, 32P VQFN, 12 Min Qty: 980 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0750 | Buy Now |
DISTI #
AVR16EA32-E/RXB
|
Avnet Americas | - Trays (Alt: AVR16EA32-E/RXB) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0667 / $1.2300 | Buy Now |
DISTI #
579-AVR16EA32ERXB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB, RWW, 2KB RAM, 32p VQFN, 125C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI RoHS: Compliant | 980 |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
AVR16EA32-E/RXB
|
Microchip Technology Inc | 16KB, RWW, 2KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI, Projected EOL: 2049-09-21 RoHS: Compliant pbFree: Yes |
1470 Alternates Available |
|
$0.9000 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 980 Package Multiple: 490 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1470 Factory Stock |
|
$1.1800 / $1.7200 | Buy Now |
|
NAC | 16KB, RWW, 2KB RAM, 32p VQFN, 125C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI, 32 VQFN 5x5x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 980 |
|
$1.2000 / $1.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1470 Factory Stock |
|
$1.1800 / $1.7200 | Buy Now |
Part Details for AVR16EA32-E/RXB
AVR16EA32-E/RXB CAD Models
AVR16EA32-E/RXB Part Data Attributes
|
AVR16EA32-E/RXB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR16EA32-E/RXB
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 28 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |