Part Details for AVR128DB32T-E/PT by Microchip Technology Inc
Overview of AVR128DB32T-E/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVR128DB32T-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4388
|
Newark | Mcu, 8Bit, 24Mhz, Tqfp-32, Product Range:Avr Db Family Avr128Db Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:128Kb, No. Of Pins:32Pins, Ic Case/Package:Tqfp, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip AVR128DB32T-E/PT Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 3200 |
|
$1.8000 | Buy Now |
DISTI #
150-AVR128DB32T-E/PTCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2467 In Stock |
|
$1.9900 / $2.4000 | Buy Now |
DISTI #
AVR128DB32T-E/PT
|
Avnet Americas | 8 Bit MCU, AVR DB Family AVR128DB Series Microcontrollers, AVR, 24 MHz, 128 KB, 32 Pins, TQFP - Bulk (Alt: AVR128DB32T-E/PT) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 / $2.4000 | Buy Now |
DISTI #
67AH4388
|
Avnet Americas | 8 Bit MCU, AVR DB Family AVR128DB Series Microcontrollers, AVR, 24 MHz, 128 KB, 32 Pins, TQFP - Tape and Reel (Alt: 67AH4388) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks, 1 Days Container: Reel | 3200 Partner Stock |
|
$1.9900 | Buy Now |
DISTI #
579-AVR128DB32T-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB, 8KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
DISTI #
AVR128DB32T-E/PT
|
Microchip Technology Inc | 128KB, 8KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI, Projected EOL: 2044-10-20 RoHS: Compliant pbFree: Yes |
799 Alternates Available |
|
$1.7400 / $2.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9000 / $3.9800 | Buy Now | |
DISTI #
AVR128DB32T-E/PT
|
Avnet Americas | 8 Bit MCU, AVR DB Family AVR128DB Series Microcontrollers, AVR, 24 MHz, 128 KB, 32 Pins, TQFP - Bulk (Alt: AVR128DB32T-E/PT) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 / $2.4000 | Buy Now |
DISTI #
67AH4388
|
Avnet Americas | 8 Bit MCU, AVR DB Family AVR128DB Series Microcontrollers, AVR, 24 MHz, 128 KB, 32 Pins, TQFP - Tape and Reel (Alt: 67AH4388) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks, 1 Days Container: Reel | 3200 Partner Stock |
|
$1.9900 | Buy Now |
Part Details for AVR128DB32T-E/PT
AVR128DB32T-E/PT CAD Models
AVR128DB32T-E/PT Part Data Attributes:
|
AVR128DB32T-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR128DB32T-E/PT
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 26 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR128DB32T-E/PT
This table gives cross-reference parts and alternative options found for AVR128DB32T-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR128DB32T-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR128DB32-E/PT | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP32 | Microchip Technology Inc | AVR128DB32T-E/PT vs AVR128DB32-E/PT |
AVR128DB32-I/PT | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP32 | Microchip Technology Inc | AVR128DB32T-E/PT vs AVR128DB32-I/PT |