-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9142
|
Newark | Mcu, 8Bit, Avr, 24Mhz, Ssop-28 Rohs Compliant: Yes |Microchip AVR128DA28-E/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8100 / $2.1900 | Buy Now |
DISTI #
150-AVR128DA28-E/SS-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 28SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
386 In Stock |
|
$1.6875 / $1.9300 | Buy Now |
DISTI #
AVR128DA28-E/SS
|
Avnet Americas | Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 28-Pin SSOP Tray - Rail/Tube (Alt: AVR128DA28-E/SS) RoHS: Not Compliant Min Qty: 376 Package Multiple: 47 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.6556 / $1.9300 | Buy Now |
DISTI #
579-AVR128DA28-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128 KB, 28-pin, 125C, SSOP, Tube RoHS: Compliant | 929 |
|
$1.6900 / $1.9300 | Buy Now |
DISTI #
AVR128DA28-E/SS
|
Microchip Technology Inc | 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI, Projected EOL: 2044-04-24 RoHS: Compliant pbFree: Yes |
846 Alternates Available |
|
$1.4000 / $1.9300 | Buy Now |
|
Future Electronics | AVR-DA Series 128 kB Flash 16 kB SRAM 24 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 376 Package Multiple: 47 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.7700 / $2.0000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 512 Byte EEPROM - 24MHz - -40°C to +125°C - 2.5V/3.3V/5V - 28-Pin SSOP - Tube RoHS: Compliant | 846 Factory Stock |
|
$1.8500 / $2.7000 | Buy Now |
DISTI #
AVR128DA28-E/SS
|
TME | IC: AVR microcontroller, SSOP28, 1.8÷5.5VDC, Cmp: 3, AVR128, AVR-DA Min Qty: 1 | 0 |
|
$1.9800 / $2.3200 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 188 Package Multiple: 47 | 0 |
|
$1.8600 / $2.2900 | Buy Now |
DISTI #
AVR128DA28-E/SS
|
Avnet Silica | Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 28-Pin SSOP Tray (Alt: AVR128DA28-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR128DA28-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR128DA28-E/SS
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2020-02-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AVR128DA28-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR128DA28-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVR128DA28-I/SO | Microchip Technology Inc | $1.8523 | Microcontroller | AVR128DA28-E/SS vs AVR128DA28-I/SO |