Part Details for AVR-M1005C270MTAAB by TDK Corporation
Overview of AVR-M1005C270MTAAB by TDK Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVR-M1005C270MTAAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6713
|
Newark | Varistor, Mlv, 47V, 0402 Rohs Compliant: Yes |Tdk AVR-M1005C270MTAAB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17590 |
|
$0.0880 / $0.1410 | Buy Now |
DISTI #
445-2535-1-ND
|
DigiKey | VARISTOR 27V 4A 0402 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
20439 In Stock |
|
$0.0328 / $0.3200 | Buy Now |
DISTI #
AVR-M1005C270MTAAB
|
Avnet Americas | Var MLV 15VDC 4A 27V 0402 SMD T/R - Tape and Reel (Alt: AVR-M1005C270MTAAB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 | Buy Now |
DISTI #
810-AVR-M1005C270MA
|
Mouser Electronics | Varistors 0402 27V 4A 40pF RoHS: Compliant | 672 |
|
$0.0390 / $0.2000 | Buy Now |
|
Future Electronics | MOV 27V 4A 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0360 / $0.0398 | Buy Now |
|
Onlinecomponents.com | Var MLV 15VDC 4A 27V 0402 SMD Automotive T/R RoHS: Compliant |
7157 In Stock |
|
$0.0317 / $0.0458 | Buy Now |
DISTI #
30593731
|
Verical | Var MLV 15VDC 4A 27V 0402 SMD T/R RoHS: Compliant Min Qty: 342 Package Multiple: 1 | Americas - 128237 |
|
$0.0440 / $0.0915 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 15 V, 0.06 J, SURFACE MOUNT | 7040 |
|
$0.0526 / $0.2630 | Buy Now |
DISTI #
AVR-M1005C270MTAAB
|
TTI | Varistors 0402 27V 4A 40pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0317 | Buy Now |
DISTI #
AVR-M1005C270MTAAB
|
TME | Varistor: multilayer, SMD, 0402, 15VDC, 0.06J, 4A, 27V Min Qty: 1 | 9885 |
|
$0.0337 / $0.1878 | Buy Now |
Part Details for AVR-M1005C270MTAAB
AVR-M1005C270MTAAB CAD Models
AVR-M1005C270MTAAB Part Data Attributes
|
AVR-M1005C270MTAAB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVR-M1005C270MTAAB
TDK Corporation
Varistor, 15V, 0.06J, Surface Mount, CHIP, 1005, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1005, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Energy Absorbing Capacity-Max | 0.06 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 15 V |
Alternate Parts for AVR-M1005C270MTAAB
This table gives cross-reference parts and alternative options found for AVR-M1005C270MTAAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR-M1005C270MTAAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EZJZ0V270EA | Panasonic Electronic Components | Check for Price | Varistor, 16V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | AVR-M1005C270MTAAB vs EZJZ0V270EA |
NVT0402S160L270TRF | NIC Components Corp | Check for Price | Varistor, 16V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | AVR-M1005C270MTAAB vs NVT0402S160L270TRF |