Part Details for AVQ100-36S3V3-6L by Artesyn Embedded Technologies
Results Overview of AVQ100-36S3V3-6L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVQ100-36S3V3-6L Information
AVQ100-36S3V3-6L by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AVQ100-36S3V3-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6046
|
Newark | 82.5W, 18 - 60Vin, Single, 3.3V@25A, , 1/4 Brick, Openframe, 90% Eff, Neg, 3.8Mm Th, Rohs 6 |Artesyn... more RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0000 / $47.6200 | Buy Now |
DISTI #
000000000005108425
|
Sager | Isolated DC/DC Converters - Through Hole 82.5W 18-60Vin Sngl 3.3V 25A Neg Logic Min Qty: 1 | 0 |
|
$36.3500 / $40.1500 | Buy Now |
Part Details for AVQ100-36S3V3-6L
AVQ100-36S3V3-6L CAD Models
AVQ100-36S3V3-6L Part Data Attributes
|
AVQ100-36S3V3-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVQ100-36S3V3-6L
Artesyn Embedded Technologies
IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, TUV | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.024745 Vrms | |
Screening Level | EN 62368-1 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.04 s | |
Width | 36.8 mm |