Part Details for AVO50-48S2V5-4 by Artesyn Embedded Technologies
Overview of AVO50-48S2V5-4 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AVO50-48S2V5-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5883
|
Newark | 50W, 36 - 75Vin, Single, 2.5V@20A, 90% Eff, Eighth Brick, Negative Logic/Pin Length:4.8Mm |Artesyn Embedded Technologies AVO50-48S2V5-4 RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0300 / $46.6100 | Buy Now |
DISTI #
000000000005108405
|
Sager | Isolated DC/DC Converters - Chassis Mount 50W 2.5V@20A 8th Brk NEG/PIN LEN 4.8mm Min Qty: 1 | 0 |
|
$35.5800 / $39.3000 | Buy Now |
Part Details for AVO50-48S2V5-4
AVO50-48S2V5-4 CAD Models
AVO50-48S2V5-4 Part Data Attributes
|
AVO50-48S2V5-4
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVO50-48S2V5-4
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.75 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |