Part Details for AVO50-48S2V5-4 by Advanced Energy Industries Inc
Overview of AVO50-48S2V5-4 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVO50-48S2V5-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVO50-48S2V5-4-ND
|
DigiKey | DC DC CONVERTER 2.5V 50W Min Qty: 224 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.7909 | Buy Now |
DISTI #
AVO50-48S2V5-4
|
Avnet Americas | 50W, 36 - 75VIN, SINGLE, 2.5V@20A, 90% EFF, EIGHTH BRICK, NE - Bulk (Alt: AVO50-48S2V5-4) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7277 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7200 / $94.7900 | Buy Now |
DISTI #
AVO50-48S2V5-4
|
Avnet Abacus | (Alt: AVO50-48S2V5-4) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |