Part Details for AVO240-48S12-6L by Artesyn Embedded Technologies
Overview of AVO240-48S12-6L by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AVO240-48S12-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5870
|
Newark | 240W, 41 - 75Vin, Single, 12V@20A, 94% Eff, Eighth Brick, Negative Logic/Pin Length:3.8Mm |Artesyn Embedded Technologies AVO240-48S12-6L RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5600 / $68.8900 | Buy Now |
DISTI #
V99:2348_06228847
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 12V 20A 240W 5-Pin 1/8-Brick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1738 | Americas - 1 |
|
$15.1800 / $43.7308 | Buy Now |
DISTI #
25839630
|
Verical | Module DC-DC 48VIN 1-OUT 12V 20A 240W 5-Pin 1/8-Brick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 1 |
|
$43.7308 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
000000000005108392
|
Sager | Isolated DC/DC Converters - Chassis Mount 240W 12V@20A 8thBrk Neg/Pin length:3.8mm Min Qty: 1 | 0 |
|
$52.5900 / $58.0900 | Buy Now |
Part Details for AVO240-48S12-6L
AVO240-48S12-6L CAD Models
AVO240-48S12-6L Part Data Attributes
|
AVO240-48S12-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVO240-48S12-6L
Artesyn Embedded Technologies
DC/DC CONVERTER 12V 240W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |