There are no models available for this part yet.
Overview of AVO200-48S12-6L by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AVO200-48S12-6L by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
454-AVO200-48S12-6L-ND
|
DigiKey | 200W, 36 - 75VIN, 12V@17A, 94% E Min Qty: 1 Lead time: 16 Weeks Container: Box |
201 In Stock |
|
$47.2200 | Buy Now | |
DISTI #
AVO200-48S12-6L
|
Avnet Americas | Module DC-DC 1-OUT 12V 16.7A 200W 8-Pin 1/8-Brick - Trays (Alt: AVO200-48S12-6L) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$48.5705 / $54.0486 | Buy Now | |
DISTI #
826-AVO200-48S12-6L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 36 - 75Vin 12V@17A Neg Logic RoHS: Compliant | 192 |
|
$47.2200 | Buy Now | |
Onlinecomponents.com | Module DC-DC 1-OUT 12V 16.7A 200W 8-Pin 1/8-Brick RoHS: Compliant |
224 In Stock |
|
$48.3800 / $142.3200 | Buy Now | ||
DISTI #
79013944
|
Verical | AVO200-48S12-6L Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 217 |
|
$84.9875 / $175.4871 | Buy Now | |
Master Electronics | Module DC-DC 1-OUT 12V 16.7A 200W 8-Pin 1/8-Brick RoHS: Compliant |
224 In Stock |
|
$48.3800 / $142.3200 | Buy Now |
CAD Models for AVO200-48S12-6L by Advanced Energy Industries Inc
Part Data Attributes for AVO200-48S12-6L by Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|