Part Details for AVO100B-48S3V3SL by Advanced Energy Industries Inc
Overview of AVO100B-48S3V3SL by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVO100B-48S3V3SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVO100B-48S3V3SL-ND
|
DigiKey | DC DC CONVERTER 3.3V 99W Min Qty: 224 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.7002 | Buy Now |
DISTI #
AVO100B-48S3V3SL
|
Avnet Americas | 99W, 36 - 75VIN, SINGLE, 3.3V@30A, 91% EFF, EIGHTH BRICK, NE - Bulk (Alt: AVO100B-48S3V3SL) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$38.6202 | Buy Now |
DISTI #
826-AVO100B-48S3V3SL
|
Mouser Electronics | Isolated DC/DC Converters - SMD 99W 3.3V@30A8thBrick Neg/SMT BULLET PIN | 0 |
|
$43.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.0400 / $115.3800 | Buy Now |