Part Details for AVO100-48S1V2-6L by Artesyn Embedded Technologies
Overview of AVO100-48S1V2-6L by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AVO100-48S1V2-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
826-AVO100-48S1V2-6L
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 60W 1.2V@50A 8thBick NEG/PIN LEN 3.8mm | 0 |
|
$51.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.9100 / $131.8700 | Buy Now |
DISTI #
000000000005108366
|
Sager | Isolated DC/DC Converters - Chassis Mount 60W 1.2V@50A 8thBick NEG/PIN LEN 3.8mm Min Qty: 1 | 0 |
|
$49.5000 / $53.8700 | Buy Now |
Part Details for AVO100-48S1V2-6L
AVO100-48S1V2-6L CAD Models
AVO100-48S1V2-6L Part Data Attributes:
|
AVO100-48S1V2-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVO100-48S1V2-6L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |