Part Details for AVM31003C940T by APEM Inc
Overview of AVM31003C940T by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM31003C940T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J8691
|
Newark | Pushbutton Switch, straight, spst, off-(On),screw Terminal Rohs Compliant: Yes |Apem AVM31003C940T RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4300 / $247.7800 | Buy Now |
DISTI #
679-AVM31003C940T-ND
|
DigiKey | PUSHBUTTON SWITCH AV SECURITY Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.4465 | Buy Now |
DISTI #
642-AVM31003C940T
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY | 0 |
|
$102.2400 | Order Now |
DISTI #
74998804
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AVM31003C940T RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$116.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.1200 / $201.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$96.1200 / $201.3200 | Buy Now |
Part Details for AVM31003C940T
AVM31003C940T CAD Models
AVM31003C940T Part Data Attributes
|
AVM31003C940T
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AVM31003C940T
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | FLAT TYPE | |
Additional Feature | INTERNAL & FRONT PANEL SEAL | |
Body Height | 19 mm | |
Body Length or Diameter | 25 mm | |
Bushing Diameter | 0.748 inch | |
Bushing Length | 0.63 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Length | 0.197 inch | |
Terminal Material | BRASS | |
Termination Type | SCREW |
Alternate Parts for AVM31003C940T
This table gives cross-reference parts and alternative options found for AVM31003C940T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVM31003C940T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV6F240SSG-241 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AVM31003C940T vs PV6F240SSG-241 |
PV1DS240SS | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AVM31003C940T vs PV1DS240SS |
AVM21003C900E | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AVM31003C940T vs AVM21003C900E |
PV1H640GG | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | E-Switch Inc | AVM31003C940T vs PV1H640GG |
AV9P1003C900K | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AVM31003C940T vs AV9P1003C900K |
PV1C240SS | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AVM31003C940T vs PV1C240SS |
PV6F240NN-311 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AVM31003C940T vs PV6F240NN-311 |
AV191003C940T | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded | APEM Inc | AVM31003C940T vs AV191003C940T |
AVM21003C940T | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded | APEM Inc | AVM31003C940T vs AVM21003C940T |
AV031003C940R | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AVM31003C940T vs AV031003C940R |