Part Details for AVLW49904-R-120V by IDEC Corporation
Results Overview of AVLW49904-R-120V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVLW49904-R-120V Information
AVLW49904-R-120V by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27210DPRT | Texas Instruments | 120V Boot, 4A Peak, High Frequency High-Side Low-Side Driver 10-WSON -40 to 140 | |
UCC27201ADPRT | Texas Instruments | 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 10-WSON -40 to 140 | |
UCC27201ADPRR | Texas Instruments | 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 10-WSON -40 to 140 |
Price & Stock for AVLW49904-R-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N3363
|
Newark | 22Mm Emergency-Stop Lighted Rohs Compliant: Yes |Idec AVLW49904-R-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9800 / $76.0100 | Buy Now |
DISTI #
1885-AVLW49904-R-120V-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.6600 | Buy Now |
DISTI #
199-AVLW49904R120V
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 0 |
|
$54.5400 / $77.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.6700 / $66.5200 | Buy Now |
DISTI #
000000000003372772
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$58.4000 / $64.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.6700 / $66.5200 | Buy Now |