Part Details for AVLD348611DNUR by IDEC Corporation
Overview of AVLD348611DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVLD348611DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2611
|
Newark | Estop Turn 480V Tr 1No1Nc Red Rohs Compliant: Yes |Idec AVLD348611DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6400 / $114.0900 | Buy Now |
DISTI #
AVLD348611DNUR-ND
|
DigiKey | ESTOP TURN 480V TR 1NO1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.4600 | Buy Now |
DISTI #
199-AVLD348611DNUR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Estop Turn 480V TR 1NO1NC Red | 0 |
|
$83.2300 / $95.8800 | Order Now |
DISTI #
71201034
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mush Pushlock Turn Reset Trans Red | IDEC Corporation AVLD348611DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.0000 / $89.3200 | Buy Now |
DISTI #
000000000006280433
|
Sager | Emergency Stop Switches / E-Stop Switches Estop Turn 480V TR 1NO1NC Red Min Qty: 1 | 0 |
|
$83.8400 / $92.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.0000 / $89.3200 | Buy Now |