Part Details for AVLD324602DNUR by IDEC Corporation
Overview of AVLD324602DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVLD324602DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2607
|
Newark | Estop Turn 240V Tr 2Nc Red Rohs Compliant: Yes |Idec AVLD324602DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6400 / $114.0900 | Buy Now |
DISTI #
AVLD324602DNUR-ND
|
DigiKey | ESTOP TURN 240V TR 2NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.4600 | Buy Now |
DISTI #
199-AVLD324602DNUR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Estop Turn 240V TR 2NC Red | 0 |
|
$93.3300 / $100.2800 | Order Now |
DISTI #
71201030
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mush Pushlock Turn Reset Trans Red | IDEC Corporation AVLD324602DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.0000 / $89.3200 | Buy Now |
DISTI #
000000000006280429
|
Sager | Emergency Stop Switches / E-Stop Switches Estop Turn 240V TR 2NC Red Min Qty: 1 | 0 |
|
$83.8400 / $92.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.0000 / $89.3200 | Buy Now |