Part Details for AVL-AW58300HTP-PAIR by L-com Inc
Overview of AVL-AW58300HTP-PAIR by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-5ERJ45UNNO-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 14ft |
Price & Stock for AVL-AW58300HTP-PAIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73603431
|
RS | 5.8 GHz Outdoor 300 Mbps Wireless Ethernet Bridge- | L-com AVL-AW58300HTP-PAIR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,380.0000 | RFQ |
DISTI #
AVL-AW58300HTP-PAIR
|
L-com US | The AW58300HTP-PAIR 5.8 GHz Outdoor 300 Mbps Ethernet Bridge provides a pre-configured high power line of sight point-to-point connection capable of reaching up to 15 miles. It is used to link "fringe" IP devices such as video surveillance cameras needing robust and secure high data rates. Utilizing state of the art MIMO technology, this product achieves a very high data rate through a combination of multiple spacial streams and higher level OFDM modulation. Each unit of the AW58300HTP-PAIR has a dual element flat panel antenna providing 90° polarized 23 dBi gain directional units. The radios are packaged in rugged and weatherproof diecast aluminum enclosures and are powered through their Ethernet cables to save additional wiring. Rugged pole-mount adapters are provided. For complete product specifications and manuals, click on the Downloads tab. Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,380.0000 | Buy Now |