Part Details for AVL-AW58100HTP-PAIR by L-com Inc
Results Overview of AVL-AW58100HTP-PAIR by L-com Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVL-AW58100HTP-PAIR Information
AVL-AW58100HTP-PAIR by L-com Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 3ft | |
MP-5ERJ45UNNB-025 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-025 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 25ft | |
MP-5ERJ45UNNK-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 7ft |
Price & Stock for AVL-AW58100HTP-PAIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVL-AW58100HTP-PAIR
|
L-com US | The AW58100HTP-PAIR high speed Ethernet bridge provides a point-to-point line of sight connection to... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,020.0000 | Buy Now |