Part Details for AVH25MSSFE3242604 by TE Connectivity
Results Overview of AVH25MSSFE3242604 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVH25MSSFE3242604 Information
AVH25MSSFE3242604 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AVH25MSSFE3242604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4944
|
Newark | Anti Vandal Sw, 26A, 250V, Spdt, 25.2Mm Rohs Compliant: Yes |Te Connectivity AVH25MSSFE3242604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$35.8500 / $43.6300 | Buy Now |
DISTI #
2266-AVH25MSSFE3242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$25.6700 / $27.1900 | Buy Now |
DISTI #
450-AVH25MSSFE3242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 17 Weeks Container: Box |
17 In Stock |
|
$24.8113 / $35.4000 | Buy Now |
DISTI #
2364701-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red Illuminated Ring, Moving Flat Button 25mm 24V... more Min Qty: 100 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6480 / $23.5941 | Buy Now |
DISTI #
655-2364701-7
|
Mouser Electronics | Pushbutton Switches AVH25 FLT SS MT RNG RED 24V26A RoHS: Compliant | 99 |
|
$23.9400 / $35.4000 | Buy Now |
|
TE Connectivity | AVH25 FLT SS MT RNG RED 24V26A Push Button Switch Product Type: Anti-Vandal Switch Configuration (Po... more RoHS: Compliant Min Qty: 1 | 17 |
|
$58.3000 / $68.5900 | Buy Now |
|
Onlinecomponents.com | AVH25 FLT SS MT RNG RED 24V26A RoHS: Compliant |
80 Partner Stock |
|
$22.5500 / $49.4300 | Buy Now |
DISTI #
61750512
|
Verical | Anti-Vandal High Current Pushbutton Switches Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$24.0800 / $25.4900 | Buy Now |
|
Master Electronics | AVH25 FLT SS MT RNG RED 24V26A RoHS: Compliant |
80 Partner Stock |
|
$22.5500 / $49.4300 | Buy Now |
Part Details for AVH25MSSFE3242604
AVH25MSSFE3242604 CAD Models
AVH25MSSFE3242604 Part Data Attributes
|
AVH25MSSFE3242604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH25MSSFE3242604
TE Connectivity
Pushbutton Switch, SPDT, 26A, Solder Terminal, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.98 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 26 A | |
Contact Current(DC)-Max | 26 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |