Part Details for AVH22MSSFE6122604 by TE Connectivity
Overview of AVH22MSSFE6122604 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVH22MSSFE6122604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4916
|
Newark | Anti Vandal Sw, 26A, 250V, Spdt, 22.2Mm Rohs Compliant: Yes |Te Connectivity AVH22MSSFE6122604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$29.5000 / $35.7900 | Buy Now |
DISTI #
450-AVH22MSSFE6122604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 17 Weeks Container: Box |
98 In Stock |
|
$21.7157 / $30.9900 | Buy Now |
DISTI #
1-2364687-3
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Green Illuminated Ring, Moving Flat Button 22mm 12V 26A Panel Mount - Bulk (Alt: 1-2364687-3) Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$16.9746 / $20.5177 | Buy Now |
DISTI #
655-1-2364687-3
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 100 |
|
$22.6800 / $30.4700 | Buy Now |
|
Onlinecomponents.com | AVH22 FLT SS MT RNG GRN 12V26A RoHS: Compliant |
100 Partner Stock |
|
$19.6100 / $42.9800 | Buy Now |
DISTI #
80925886
|
Verical | Push Button Switches Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$20.5200 / $22.1700 | Buy Now |
|
Master Electronics | AVH22 FLT SS MT RNG GRN 12V26A RoHS: Compliant |
100 Partner Stock |
|
$19.6100 / $42.9800 | Buy Now |
Part Details for AVH22MSSFE6122604
AVH22MSSFE6122604 CAD Models
AVH22MSSFE6122604 Part Data Attributes
|
AVH22MSSFE6122604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH22MSSFE6122604
TE Connectivity
Pushbutton Switch, SPDT, 26A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 26 A | |
Contact Current(DC)-Max | 26 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |