Part Details for AVH22LSSFO001604 by TE Connectivity
Overview of AVH22LSSFO001604 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AVH22LSSFO001604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4897
|
Newark | Anti Vandal Sw, 16A, 125V, Spdt, 22.2Mm Rohs Compliant: Yes |Te Connectivity AVH22LSSFO001604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$17.7900 / $19.8000 | Buy Now |
DISTI #
2266-AVH22LSSFO001604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$14.9400 / $15.8100 | Buy Now |
DISTI #
450-AVH22LSSFO001604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 125V Min Qty: 1 Lead time: 17 Weeks Container: Box |
5 In Stock |
|
$11.6370 / $17.3600 | Buy Now |
DISTI #
2364684-2
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Non-Illuminated Flat Button 22mm 16A Panel Mount - Bulk (Alt: 2364684-2) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$11.5203 | Buy Now |
DISTI #
655-2364684-2
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 88 |
|
$12.4500 / $12.5700 | Buy Now |
|
Onlinecomponents.com | AVH22 FLT SS LK NO LED 16A RoHS: Compliant |
90 Partner Stock |
|
$14.7100 / $23.2500 | Buy Now |
DISTI #
65087597
|
Verical | Anti-Vandal High Current Pushbutton Switches Min Qty: 5 Package Multiple: 1 | Americas - 90 |
|
$14.0100 / $14.8300 | Buy Now |
DISTI #
AVH22LSSFO001604
|
IBS Electronics | Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Non-Illuminated Flat Button 22mm 16A Panel Mount Min Qty: 61 Package Multiple: 1 | 90 |
|
$14.2090 | Buy Now |
DISTI #
C1S114403687040
|
Chip1Stop | Push Button Switch RoHS: Compliant | 90 |
|
$15.0000 / $16.9000 | Buy Now |
|
Master Electronics | AVH22 FLT SS LK NO LED 16A RoHS: Compliant |
90 Partner Stock |
|
$14.7100 / $23.2500 | Buy Now |
Part Details for AVH22LSSFO001604
AVH22LSSFO001604 CAD Models
AVH22LSSFO001604 Part Data Attributes
|
AVH22LSSFO001604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH22LSSFO001604
TE Connectivity
Pushbutton Switch, SPDT, On-on, 16A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |