Part Details for AVH22LSSFE7242604 by TE Connectivity
Overview of AVH22LSSFE7242604 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AVH22LSSFE7242604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH6834
|
Newark | Anti Vandal Sw, 26A, 250V, Spdt, 22.2Mm, Product Range:Avh Series, Panel Cutout Diameter:22.2Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural, Contact Voltage Vdc:-Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH22LSSFE7242604 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0700 / $22.0000 | Buy Now |
DISTI #
450-AVH22LSSFE7242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box |
79 In Stock |
|
$19.3640 / $21.6900 | Buy Now |
DISTI #
2-2364687-0
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Blue Illuminated Ring, Moving Flat Button 22mm 24V 26A Panel Mount - Bulk (Alt: 2-2364687-0) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$17.2259 | Buy Now |
DISTI #
655-2-2364687-0
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$19.3600 | Order Now |
|
Onlinecomponents.com | AVH22 FLT SS LK RNG BLU 24V26A RoHS: Compliant |
30 Partner Stock |
|
$18.9800 / $24.4400 | Buy Now |
DISTI #
63512098
|
Verical | Push Button Switch Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$30.6300 / $38.7300 | Buy Now |
DISTI #
AMP2-2364687-0
|
Interstate Connecting Components | 0 |
|
$22.7807 / $23.1207 | Buy Now | |
DISTI #
C1S114403646724
|
Chip1Stop | Push Button Switch | 30 |
|
$36.1000 / $46.0000 | Buy Now |
|
Master Electronics | AVH22 FLT SS LK RNG BLU 24V26A RoHS: Compliant |
30 Partner Stock |
|
$18.9800 / $24.4400 | Buy Now |
Part Details for AVH22LSSFE7242604
AVH22LSSFE7242604 CAD Models
AVH22LSSFE7242604 Part Data Attributes
|
AVH22LSSFE7242604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH22LSSFE7242604
TE Connectivity
Pushbutton Switch, SPDT, On-on, 26A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 26 A | |
Contact Current(DC)-Max | 26 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |