Part Details for AVH19MSFE5241604 by TE Connectivity
Overview of AVH19MSFE5241604 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AVH19MSFE5241604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH6739
|
Newark | Anti Vandal Sw, 16A, 125V, Spdt, 19.1Mm, Product Range:Avh Series, Panel Cutout Diameter:19.1Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH19MSFE5241604 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8100 / $16.2300 | Buy Now |
DISTI #
450-AVH19MSFE5241604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 125V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$17.0469 | Buy Now |
DISTI #
1-2364570-1
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Yellow Illuminated Ring, Moving Flat Button 19mm 24V 16A Panel Mount - Bulk (Alt: 1-2364570-1) Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$12.8491 / $15.4625 | Buy Now |
DISTI #
655-1-2364570-1
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$15.0300 / $16.7400 | Order Now |
|
Onlinecomponents.com | AVH19 FLT SS MT RNG YLW 24V16A RoHS: Compliant | 0 |
|
$13.5200 / $28.3100 | Buy Now |
|
Master Electronics | AVH19 FLT SS MT RNG YLW 24V16A RoHS: Compliant | 0 |
|
$13.5200 / $28.3100 | Buy Now |
Part Details for AVH19MSFE5241604
AVH19MSFE5241604 CAD Models
AVH19MSFE5241604 Part Data Attributes
|
AVH19MSFE5241604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH19MSFE5241604
TE Connectivity
Pushbutton Switch, SPDT, 16A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.61 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |