Part Details for AVGA475M50C12T-F by Cornell Dubilier Electronics Inc
Overview of AVGA475M50C12T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AVGA475M50C12T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.7mm) SMD 49.38 Ohm 20mA 2000h 105°C T/R RoHS: Compliant |
2572 Partner Stock |
|
$0.4712 / $1.1200 | Buy Now |
DISTI #
16966473
|
Verical | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.7mm) SMD 49.38 Ohm 20mA 2000h 105°C T/R Min Qty: 687 Package Multiple: 1 | Americas - 2572 |
|
$0.0910 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.7mm) SMD 49.38 Ohm 20mA 2000h 105°C T/R RoHS: Compliant |
2572 Partner Stock |
|
$0.4712 / $1.1200 | Buy Now |
Part Details for AVGA475M50C12T-F
AVGA475M50C12T-F CAD Models
AVGA475M50C12T-F Part Data Attributes:
|
AVGA475M50C12T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVGA475M50C12T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49380 mΩ | |
Height | 5.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 6.1 mm | |
Manufacturer Series | AVGA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Series | AVGA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |