Part Details for AVEZ475M50C12T-F by Cornell Dubilier Electronics Inc
Results Overview of AVEZ475M50C12T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVEZ475M50C12T-F Information
AVEZ475M50C12T-F by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AVEZ475M50C12T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-AVEZ475M50C12T-FCT-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1900 In Stock |
|
$0.1108 / $0.4600 | Buy Now |
DISTI #
598-AVEZ475M50C12T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 4.7uF 50V 105C Case 5 x 5.3 RoHS: Compliant | 447 |
|
$0.2020 / $0.5100 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1720 / $0.8600 | Buy Now |
Part Details for AVEZ475M50C12T-F
AVEZ475M50C12T-F CAD Models
AVEZ475M50C12T-F Part Data Attributes
|
AVEZ475M50C12T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVEZ475M50C12T-F
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Manufacturer Series | AVEZ |