-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P4756
|
Newark | Aluminum Electrolytic Capacitor 100Uf 16V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):16V, Esr:0.85Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AVEZ107M16D16T-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1370 / $0.1840 | Buy Now |
DISTI #
01P5352
|
Newark | Capacitor Alum Elec 100Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):16V, Esr:0.85Ohm, Polarity:Polar, Product Range:Ave Series, Capacitance Tolerance:± 20%, Product Diameter:6.3Mm, Msl:- Rohs Compliant: Yes |Cornell Dubilier AVEZ107M16D16T-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.2000 | Buy Now |
DISTI #
338-3967-1-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12040 In Stock |
|
$0.0885 / $0.4100 | Buy Now |
DISTI #
598-AVEZ107M16D16T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 16V 105C RoHS: Compliant | 4514 |
|
$0.1520 / $0.4100 | Buy Now |
DISTI #
V72:2272_14683831
|
Arrow Electronics | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.3mm) SMD 170mA 1000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2218 Container: Cut Strips | Americas - 1640 |
|
$0.1091 / $0.2214 | Buy Now |
|
Future Electronics | CAPACITOR ALUM ELEC 100UF 16V 20%, SMD, FULL REEL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1400 / $0.1530 | Buy Now |
|
Onlinecomponents.com | SMD Aluminum Electrolytic Capacitors - 100uF ±20% - 16V - +105°C - 5.3mm x 6.3mm Dia - Tape&Reel - RoHS RoHS: Compliant |
6000 In Stock |
|
$0.1245 / $0.1597 | Buy Now |
DISTI #
71330575
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.3mm) SMD 170mA 1000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2218 | Americas - 6000 |
|
$0.1991 / $0.2218 | Buy Now |
DISTI #
63369673
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.3mm) SMD 170mA 1000h 105°C T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1767 | Buy Now |
DISTI #
62449734
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.3mm) SMD 170mA 1000h 105°C T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2218 | Americas - 1640 |
|
$0.1091 / $0.1163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVEZ107M16D16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVEZ107M16D16T-F
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Manufacturer Series | AVEZ |