Part Details for AVE200-48S3V3-6L by Advanced Energy Industries Inc
Overview of AVE200-48S3V3-6L by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVE200-48S3V3-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVE200-48S3V3-6L
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 40A 132W 9-Pin Half-Brick - Bulk (Alt: AVE200-48S3V3-6L) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AVE200-48S3V3-6L
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 40A 132W 9-Pin Half-Brick (Alt: AVE200-48S3V3-6L) RoHS: Compliant Min Qty: 192 Package Multiple: 192 | Abacus - 0 |
|
Buy Now |