Part Details for AVD85-48S3V3TL by Artesyn Embedded Technologies
Overview of AVD85-48S3V3TL by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVD85-48S3V3TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5811
|
Newark | 82.5W, 36 - 75Vin, Single, 3.3V@25A, 91% Eff, Sixteeth Brick, Negative Logic/Bullet Pin |Artesyn Embedded Technologies AVD85-48S3V3TL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9900 | Buy Now |
DISTI #
000000000005108332
|
Sager | Isolated DC/DC Converters - Chassis Mount 82.5W 3.3V@25A 16Brk Neg logic/Bullet Pin Min Qty: 1 | 0 |
|
$37.1400 / $41.0100 | Buy Now |
Part Details for AVD85-48S3V3TL
AVD85-48S3V3TL CAD Models
AVD85-48S3V3TL Part Data Attributes
|
AVD85-48S3V3TL
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVD85-48S3V3TL
Artesyn Embedded Technologies
DC/DC CONVERTER 3.3V 85W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-XDMA-X8 | |
Length | 33 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |