AVD85-48S3V3B-6L
Description: DC-DC Regulated Power Supply Module,

Overview of AVD85-48S3V3B-6L by Advanced Energy Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AVD85-48S3V3B-6L by Advanced Energy Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AVD85-48S3V3B-6L-ND
DigiKey DC DC CONVERTER 3.3V 85W Min Qty: 1 Lead time: 16 Weeks Container: Tray 264
In Stock
  • 1 $47.1700
  • 5 $46.8020
  • 10 $46.4340
  • 25 $44.9600
  • 40 $42.7488
  • 80 $39.8006
$39.8006 / $47.1700 Buy Now
DISTI # AVD85-48S3V3B-6L
Avnet Americas 82.5W, 36 - 75VIN, SINGLE, 3.3V@25A, 91% EFF, SIXTEETH BRICK - Bulk (Alt: AVD85-48S3V3B-6L) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 280 $35.1739
$35.1739 Buy Now
DISTI # 826-AVD85-48S3V3B-6L
Mouser Electronics Isolated DC/DC Converters - Chassis Mount 82.5W 3.3V@25A 16Brk BP NEG/PIN LEN 3.8mm RoHS: Compliant 0
  • 280 $39.5300
$39.5300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 70 $105.0800
  • 140 $55.4600
  • 210 $38.1400
  • 280 $37.3800
$37.3800 / $105.0800 Buy Now

CAD Models for AVD85-48S3V3B-6L by Advanced Energy Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AVD85-48S3V3B-6L by Advanced Energy Industries Inc

AVD85-48S3V3B-6L
Advanced Energy Industries Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED ENERGY INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
TUV, CE, UL, CUL, CE, UKCA
Efficiency (Main Output)
91.5%
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
Length
33 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
25 A
Output Voltage-Max
3.63 V
Output Voltage-Min
2.64 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL
Ripple Voltage (Main Out)
0.04242 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Total Power Output-Max
82.5 W
Trim/Adjustable Output
YES
Width
22.9 mm
Want to compare parts?
  1. AVD85-48S3V3B-6L
    Advanced Energy Industries Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AVD85-48S3V3B-6L by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AVD85-48S3V3B-6L by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of AVD85-48S3V3B-6L would you like to use for your alert(s)?
  • Please alert me when AVD85-48S3V3B-6L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AVD85-48S3V3B-6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AVD85-48S3V3B-6L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AVD85-48S3V3B-6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AVD85-48S3V3B-6L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AVD85-48S3V3B-6L by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: