Part Details for AVC16LS16FE03T5B04 by TE Connectivity
Overview of AVC16LS16FE03T5B04 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVC16LS16FE03T5B04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1314
|
Newark | Vandal Resistant Sw, Spst, 1A, 24V, Panl, Product Range:Avc Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst, Switch Operation:On-Off, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Ip Rating:Ip68 Rohs Compliant: Yes |Alcoswitch Te Connectivity AVC16LS16FE03T5B04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4000 / $43.6500 | Buy Now |
DISTI #
2266-AVC16LS16FE03T5B04-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 1A Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$44.9300 / $47.5800 | Buy Now |
DISTI #
450-3420-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 1A Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
22 In Stock |
|
$43.9251 / $59.1000 | Buy Now |
DISTI #
2342832-6
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST ON-OFF Red Illuminated Ring Flat Button 16mm 1A 24V Panel Mount - Bulk (Alt: 2342832-6) Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$33.1759 / $41.2887 | Buy Now |
DISTI #
506-AVC16LS16FE03T5B
|
Mouser Electronics | Pushbutton Switches AVC16L Flat S16 Red R 500mm/2x3 RoHS: Compliant | 99 |
|
$41.8000 / $67.2600 | Buy Now |
DISTI #
71807707
|
RS | Pushbutton Switch, Anti-vandal, AVC16L Flat S16 Red R 500mm/2x3 | TE Connectivity AVC16LS16FE03T5B04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$52.9900 / $58.8800 | RFQ |
|
Onlinecomponents.com | AVC16L FLAT S16 RED R 500MM/2X3 RoHS: Compliant |
75 Partner Stock |
|
$39.4700 / $113.1200 | Buy Now |
DISTI #
58982388
|
Verical | Anti-Vandal Illuminated Capacitive Switch Min Qty: 2 Package Multiple: 1 | Americas - 75 |
|
$42.1400 / $44.6100 | Buy Now |
DISTI #
2342832-6
|
TME | Switch: capacitive, Pos: 2, SPST, 1A/24VDC, IP68, OFF-ON, Ø16mm Min Qty: 2 | 0 |
|
$62.4300 | RFQ |
|
Master Electronics | AVC16L FLAT S16 RED R 500MM/2X3 RoHS: Compliant |
75 Partner Stock |
|
$39.4700 / $113.1200 | Buy Now |
Part Details for AVC16LS16FE03T5B04
AVC16LS16FE03T5B04 CAD Models
AVC16LS16FE03T5B04 Part Data Attributes
|
AVC16LS16FE03T5B04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVC16LS16FE03T5B04
TE Connectivity
Pushbutton Switch, SPST, On-off, 1A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.59 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Function | ON-OFF | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |