Part Details for AVB-0065 by Polara Engineering Inc
Overview of AVB-0065 by Polara Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RZ/A1LU-Ethernet-AVB-Board | Renesas Electronics Corporation | RZ/A1LU Ethernet AVB Board | |
XFL2006-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-562MEC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Part Details for AVB-0065
AVB-0065 CAD Models
AVB-0065 Part Data Attributes
|
AVB-0065
Polara Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
AVB-0065
Polara Engineering Inc
Delay Line, 2-Func, 1-Tap, PDIP8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POLARA ENGINEERING INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 2 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 68.25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |