Part Details for AV9SLD9081002 by APEM Inc
Overview of AV9SLD9081002 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV9SLD9081002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-AV9SLD9081002-ND
|
DigiKey | PUSHBUTTON SWITCH AV SECURITY Min Qty: 16 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.6969 | Buy Now |
DISTI #
642-AV9SLD9081002
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY | 0 |
|
$115.0700 / $117.3700 | Order Now |
DISTI #
70428943
|
RS | Push Button Switch, NO, Momentary , Illuminated Blue LED, | APEM Components AV9SLD9081002 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$134.6200 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - Ø19 mm - 50mA 24VDC - Translucent Overmolded Actuator - Blue LED Ring - Gold Plated Dome Contacts - Screw Terminals. RoHS: Compliant | 0 |
|
$101.2800 / $212.1300 | Buy Now |
|
Master Electronics | Pushbutton Switch - Ø19 mm - 50mA 24VDC - Translucent Overmolded Actuator - Blue LED Ring - Gold Plated Dome Contacts - Screw Terminals. RoHS: Compliant | 0 |
|
$101.2800 / $212.1300 | Buy Now |
Part Details for AV9SLD9081002
AV9SLD9081002 CAD Models
AV9SLD9081002 Part Data Attributes
|
AV9SLD9081002
APEM Inc
Buy Now
|
Compare Parts:
AV9SLD9081002
APEM Inc
|
Samacsys Manufacturer | Apem |