Part Details for AV9SLD2081002 by APEM Inc
Overview of AV9SLD2081002 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV9SLD2081002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6934
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV9SLD2081002 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4800 / $205.8000 | Buy Now |
DISTI #
AV9SLD2081002-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 16 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.3781 | Buy Now |
DISTI #
642-AV9SLD2081002
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM LED BLUE 2VDC RoHS: Compliant | 0 |
|
$96.5500 / $99.3800 | Order Now |
DISTI #
74998778
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV9SLD2081002 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$96.4700 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator - Illuminated With 2VDC Blue LED - Illuminated Ring - 50mA 24VDC - Solder Lug. RoHS: Compliant |
3 In Stock |
|
$100.3200 / $133.6300 | Buy Now |
DISTI #
81322737
|
Verical | AV9SLD2081002 Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 3 |
|
$130.4160 / $173.7190 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator - Illuminated With 2VDC Blue LED - Illuminated Ring - 50mA 24VDC - Solder Lug. RoHS: Compliant |
3 In Stock |
|
$100.3200 / $133.6300 | Buy Now |