Part Details for AV9SLD2031004K by APEM Inc
Overview of AV9SLD2031004K by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV9SLD2031004K
AV9SLD2031004K CAD Models
AV9SLD2031004K Part Data Attributes
|
AV9SLD2031004K
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV9SLD2031004K
APEM Inc
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | FLAT TYPE | |
Body Height | 14.1 mm | |
Body Length or Diameter | 22 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | BLUE LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | IP67; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |