There are no models available for this part yet.
Overview of AV9S0D200K by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AV9S0D200K by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05W7325
|
Newark | Vandal Resistant Sw, Spst, 24Vdc, Panel, Product Range:Av Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:-, Actuator/Cap Colour:-, Contact Current Ac Max:- Rohs Compliant: Yes |Apem AV9S0D200K RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2900 / $78.1500 | Buy Now | |
DISTI #
679-AV9S0D200K-ND
|
DigiKey | PUSHBUTTON SWITCH AV SECURITY Min Qty: 16 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.5212 | Buy Now | |
DISTI #
642-AV9S0D200K
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY RoHS: Compliant | 0 |
|
$55.9200 / $66.0000 | Order Now | |
DISTI #
74998770
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV9S0D200K Min Qty: 16 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7400 | RFQ | |
Onlinecomponents.com | Pushbutton Switch Av Security | Apem Components AV9S0D200K RoHS: Compliant | 0 |
|
$55.5500 / $80.9800 | Buy Now | ||
Master Electronics | Pushbutton Switch Av Security | Apem Components AV9S0D200K RoHS: Compliant | 0 |
|
$55.5500 / $80.9800 | Buy Now |
CAD Models for AV9S0D200K by APEM Inc
Part Data Attributes for AV9S0D200K by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Body Height
|
13.1 mm
|
Body Length or Diameter
|
22 mm
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
1000000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
9 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
MINIATURE SWITCH
|
Termination Type
|
SOLDER
|