Part Details for AV9172-03CW16LF by Integrated Device Technology Inc
Overview of AV9172-03CW16LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV9172-03CW16LF
AV9172-03CW16LF CAD Models
AV9172-03CW16LF Part Data Attributes
|
AV9172-03CW16LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AV9172-03CW16LF
Integrated Device Technology Inc
PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2.8194 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.3406 mm | |
fmax-Min | 100 MHz |
Alternate Parts for AV9172-03CW16LF
This table gives cross-reference parts and alternative options found for AV9172-03CW16LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV9172-03CW16LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AV9172-07CW16 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | AV9172-03CW16LF vs AV9172-07CW16 |
AV9172-01CW16LF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | AV9172-03CW16LF vs AV9172-01CW16LF |
AV9172-01CS16 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | AV9172-03CW16LF vs AV9172-01CS16 |
AV9172-07CS16 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | AV9172-03CW16LF vs AV9172-07CS16 |
AV9172-07CS16LF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | AV9172-03CW16LF vs AV9172-07CS16LF |
AV9172-03CS16 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | AV9172-03CW16LF vs AV9172-03CS16 |
AV9172-03CS16LF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | AV9172-03CW16LF vs AV9172-03CS16LF |
AV9172-07CS16T | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | AV9172-03CW16LF vs AV9172-07CS16T |
AV9172-01CS16LF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | AV9172-03CW16LF vs AV9172-01CS16LF |