Part Details for AV9107C-03CS14WLF by Integrated Device Technology Inc
Overview of AV9107C-03CS14WLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV9107C-03CS14WLF
AV9107C-03CS14WLF CAD Models
AV9107C-03CS14WLF Part Data Attributes
|
AV9107C-03CS14WLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AV9107C-03CS14WLF
Integrated Device Technology Inc
Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, 0.300 INCH, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100.23 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for AV9107C-03CS14WLF
This table gives cross-reference parts and alternative options found for AV9107C-03CS14WLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV9107C-03CS14WLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV9107C-05CN8WLF | Processor Specific Clock Generator, 80.01MHz, CMOS, PDIP8, 0.600 INCH, PLASTIC, DIP-8 | Integrated Device Technology Inc | AV9107C-03CS14WLF vs AV9107C-05CN8WLF |
AV9107C-07CN08 | Processor Specific Clock Generator, 54MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Integrated Device Technology Inc | AV9107C-03CS14WLF vs AV9107C-07CN08 |
AV9107C-17CS08WLF | Processor Specific Clock Generator, 33.29MHz, CMOS, PDSO8, 0.300 INCH, PLASTIC, SOIC-8 | Integrated Device Technology Inc | AV9107C-03CS14WLF vs AV9107C-17CS08WLF |
AV9107C-10CN8WLF | Processor Specific Clock Generator, 50.11MHz, CMOS, PDIP8, 0.600 INCH, PLASTIC, DIP-8 | Integrated Device Technology Inc | AV9107C-03CS14WLF vs AV9107C-10CN8WLF |
AV9107C-11CS14LF | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | AV9107C-03CS14WLF vs AV9107C-11CS14LF |
AV9107C-10CS08LF | Processor Specific Clock Generator, 50.11MHz, CMOS, PDSO8, PLASTIC, SOIC-8 | Integrated Device Technology Inc | AV9107C-03CS14WLF vs AV9107C-10CS08LF |
AV9107C-10CN08LF | Processor Specific Clock Generator, 50.11MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Integrated Device Technology Inc | AV9107C-03CS14WLF vs AV9107C-10CN08LF |
AV9107C-11CS14WLF | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, 0.300 INCH, SOIC-14 | Integrated Device Technology Inc | AV9107C-03CS14WLF vs AV9107C-11CS14WLF |
AV9107C-05CS08W | Processor Specific Clock Generator, 80.01MHz, CMOS, PDSO8, 0.300 INCH, SOIC-8 | Integrated Device Technology Inc | AV9107C-03CS14WLF vs AV9107C-05CS08W |
AV9107C-10CN8W | Processor Specific Clock Generator, 50.11MHz, CMOS, PDIP8, 0.600 INCH, PLASTIC, DIP-8 | Integrated Device Technology Inc | AV9107C-03CS14WLF vs AV9107C-10CN8W |