AV850M1-00
Description: Variable Attenuator, 18000MHz Min, 50000MHz Max, 3.5dB Insertion Loss-Max, DIE

Overview of AV850M1-00 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for AV850M1-00 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AV850M1-00 by Skyworks Solutions Inc

AV850M1-00
Skyworks Solutions Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
unknown
Attenuation-Nom
45 dB
Construction
COMPONENT
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
3.5 dB
JESD-609 Code
e0
Operating Frequency-Max
50000 MHz
Operating Frequency-Min
18000 MHz
Operating Temperature-Max
90 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
VARIABLE ATTENUATOR
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. AV850M1-00
    Skyworks Solutions Inc
    Variable Attenuator, 18000MHz Min, 50000MHz Max, 3.5dB Insertion Loss-Max, DIE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AV850M1-00 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AV850M1-00 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of AV850M1-00 would you like to use for your alert(s)?
  • Please alert me when AV850M1-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AV850M1-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AV850M1-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AV850M1-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AV850M1-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AV850M1-00 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: