Part Details for AV80577NG0371MSLGVS by Intel Corporation
Overview of AV80577NG0371MSLGVS by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AV80577NG0371MSLGVS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 737 |
|
$126.0750 / $168.1000 | Buy Now |
Part Details for AV80577NG0371MSLGVS
AV80577NG0371MSLGVS CAD Models
AV80577NG0371MSLGVS Part Data Attributes
|
AV80577NG0371MSLGVS
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AV80577NG0371MSLGVS
Intel Corporation
Microprocessor, 64-Bit, 1900MHz, CMOS, PBGA479,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | S-PBGA-B479 | |
Number of Terminals | 479 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA479,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 1900 MHz | |
Supply Current-Max | 47000 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |