Power Circuits
AV60A-048L-050D033N
Description: DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10

Overview of AV60A-048L-050D033N by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for AV60A-048L-050D033N by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AV60A-048L-050D033N by Artesyn Embedded Technologies

AV60A-048L-050D033N
Artesyn Embedded Technologies
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ASTEC AMERICA INC
Part Package Code
MODULE
Package Description
,
Pin Count
10
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ADDITIONAL 3.3V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P10
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
75 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. AV60A-048L-050D033N
    Artesyn Embedded Technologies
    DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10
    VS

Alternate Parts for AV60A-048L-050D033N

This table gives cross-reference parts and alternative options found for AV60A-048L-050D033N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV60A-048L-050D033N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AV60A-048L-050D033NL 2-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Emerson Embedded Power AV60A-048L-050D033N vs AV60A-048L-050D033NL
AV60A-048L-050D033NL DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Artesyn Embedded Technologies AV60A-048L-050D033N vs AV60A-048L-050D033NL
AV60A-048L-050D033N DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Vertiv Inc AV60A-048L-050D033N vs AV60A-048L-050D033N
Part Number Description Manufacturer Compare
AV60A-048L-050D033L 2-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Emerson Embedded Power AV60A-048L-050D033N vs AV60A-048L-050D033L
AV60A-048L-050D033L DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Vertiv Inc AV60A-048L-050D033N vs AV60A-048L-050D033L
AV60A-048L-050D033 DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Artesyn Embedded Technologies AV60A-048L-050D033N vs AV60A-048L-050D033
EXB50-48D05-3V3 DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid Vertiv Inc AV60A-048L-050D033N vs EXB50-48D05-3V3
BXB75-48D05-3V3FH DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid Artesyn Embedded Technologies AV60A-048L-050D033N vs BXB75-48D05-3V3FH
AV60A-048L-050D033NL 2-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Emerson Embedded Power AV60A-048L-050D033N vs AV60A-048L-050D033NL
AV60A-048L-050D033NL DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Vertiv Inc AV60A-048L-050D033N vs AV60A-048L-050D033NL
EXB50-48D05-3V3 DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid Artesyn Embedded Technologies AV60A-048L-050D033N vs EXB50-48D05-3V3
AV60A-048L-050D033L DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Artesyn Embedded Technologies AV60A-048L-050D033N vs AV60A-048L-050D033L
AV60A-048L-050D033 DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Vertiv Inc AV60A-048L-050D033N vs AV60A-048L-050D033

Related Parts for AV60A-048L-050D033N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AV60A-048L-050D033N by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AV60A-048L-050D033N by Artesyn Embedded Technologies

  • Please alert me when AV60A-048L-050D033N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AV60A-048L-050D033N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AV60A-048L-050D033N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AV60A-048L-050D033N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AV60A-048L-050D033N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AV60A-048L-050D033N by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: