Part Details for AV2520MA12T5Q04 by TE Connectivity
Overview of AV2520MA12T5Q04 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AV2520MA12T5Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5031
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Contact Configuration:Dpst, Actuator/Cap Colour:Natural, Product Range:Av25 Anti-Vandal Series, Switch Operation:Off-(On), Illumination Color:Green, Red, Switch Terminals:Wire Leaded Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2520MA12T5Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3200 / $26.4300 | Buy Now |
DISTI #
450-2529-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Box |
65 In Stock |
|
$25.4214 / $36.7100 | Buy Now |
DISTI #
506-AV2520MA12T5Q04
|
Mouser Electronics | Pushbutton Switches AV25 DPM 3A MOVING RING PWER R&G 12V FL RoHS: Compliant | 0 |
|
$26.6000 | Order Now |
|
Onlinecomponents.com | AV25 DPM 3A MOVING RING POWER R&G 12V FL RoHS: Compliant |
100 Partner Stock |
|
$23.5700 / $51.6500 | Buy Now |
DISTI #
60974057
|
Verical | Push Button Switches Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$24.6600 / $26.6300 | Buy Now |
DISTI #
2317659-9
|
TME | Switch: vandal resistant, Pos: 2, DPST, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 4 | 0 |
|
$36.8800 | RFQ |
|
Master Electronics | AV25 DPM 3A MOVING RING POWER R&G 12V FL RoHS: Compliant |
100 Partner Stock |
|
$23.5700 / $51.6500 | Buy Now |
Part Details for AV2520MA12T5Q04
AV2520MA12T5Q04 CAD Models
AV2520MA12T5Q04 Part Data Attributes
|
AV2520MA12T5Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2520MA12T5Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |