Part Details for AV2520E112Q04 by TE Connectivity
Overview of AV2520E112Q04 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV2520E112Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1353
|
Newark | Vandal Resistant Sw, Dpst, 3A, 250Vac, Contact Configuration:Dpst-No, Actuator/Cap Colour:Natural, Product Range:Av25 Series, Switch Operation:Off-(On), Illumination Colour:White, Switch Terminals:Solder Lug, Contact Current Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2520E112Q04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$15.1100 / $19.1000 | Buy Now |
DISTI #
31AC5026
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Product Range:Av25 Series, Panel Cutout Diameter:25Mm, Contact Configuration:Dpst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2520E112Q04 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.5600 | Buy Now |
DISTI #
450-2507-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Box |
72 In Stock |
|
$11.6000 / $18.3700 | Buy Now |
DISTI #
506-AV2520E112Q04
|
Mouser Electronics | Pushbutton Switches AV25 DPM 3A MOVING RING WHITE 12V RoHS: Compliant | 0 |
|
$19.4900 | Order Now |
|
Onlinecomponents.com | AV25 DPM 3A MOVING RING WHITE 12V RoHS: Compliant | 0 |
|
$16.9300 / $35.4600 | Buy Now |
|
Onlinecomponents.com |
75 Partner Stock |
|
$0 | Buy Now | |
|
Master Electronics | AV25 DPM 3A MOVING RING WHITE 12V RoHS: Compliant | 0 |
|
$16.9300 / $35.4600 | Buy Now |
Part Details for AV2520E112Q04
AV2520E112Q04 CAD Models
AV2520E112Q04 Part Data Attributes:
|
AV2520E112Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2520E112Q04
TE Connectivity
AV25 DPM 3A MOVING RING WHITE 12V Configuration (Pole-Throw):Double Pole - Single Throw;Number of Actuators:Single;Actuator Profile:Flush;Bushing Style:Threaded;Illuminated:Yes Double Pole - Single Throw Flush Threaded | Pushbutton Switch | Part# AV2520E112Q04 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |