Part Details for AV2511M724Q04 by TE Connectivity
Overview of AV2511M724Q04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV2511M724Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5372
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Product Range:Av25 Series, Panel Cutout Diameter:25Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2511M724Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8600 | Buy Now |
DISTI #
450-2527-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Box |
6 In Stock |
|
$12.9418 / $19.3100 | Buy Now |
DISTI #
506-AV2511M724Q04
|
Mouser Electronics | Pushbutton Switches AV25 SPL 3A MOVING RING POWER BLUE 24V RoHS: Compliant | 134 |
|
$16.3900 / $18.8700 | Buy Now |
|
Onlinecomponents.com | AV25 SPL 3A MOVING RING POWER BLUE 24V RoHS: Compliant | 0 |
|
$16.9300 / $35.4600 | Buy Now |
|
Master Electronics | AV25 SPL 3A MOVING RING POWER BLUE 24V RoHS: Compliant | 0 |
|
$16.9300 / $35.4600 | Buy Now |
Part Details for AV2511M724Q04
AV2511M724Q04 CAD Models
AV2511M724Q04 Part Data Attributes
|
AV2511M724Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2511M724Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |